Littelfuse LPWI Power Inductors

Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.

Features

  • Thin-film photolithography technology for compact and low-profile designs
  • Metal alloy composite for high reliability
  • Large current type
  • Up to 95% delta temperature value efficiency and Isat ratings
  • As low as 17mΩ typical DC resistance
  • Magnetically shielded

Applications

  • DC-DC converters and power modules in general-use electronic equipment
  • Mobile phones and tablets
  • Portable/wearable devices
  • Game consoles, point-of-sale (PoS) terminals, virtual reality, dongles, and IoT modules
  • Consumer products
  • Power banks and printers
Đã phát hành: 2017-08-14 | Đã cập nhật: 2022-04-14