Littelfuse MATE-12B Reed Switches

Littelfuse MATE-12B Reed Switches are sub-miniature and normally open switches that are hermetically sealed in a 12.7mm long x 1.8mm diameter glass envelope. These switches are capable of switching 200VDC (maximum) at 10W, and the breakdown occurs at 250VDC (minimum). The MATE-12B switches have a high insulation resistance of 10¹²Ω minimum and a low contact resistance of less than 100mΩ. These reed switches offer 0.7pF typical contact capacitance and are designed to operate at -40°C to 125°C temperature range. The MATE-12B reed switches extend end-product operating life and reliability, making them ideal for Automatic Test Equipment (ATE). These switches are particularly used in ATE applications and appliances that require long life and high-reliability switches.

Features

  • Prolong operating life cycles
  • Hermetically sealed
  • Miniature normally open switch
  • Extends end-product operating life and reliability, ideal for Automatic Test Equipment (ATE)
  • Saves PCB space and reduce overall weight for compact size and light-weight end products
  • cULus recognition - facilitates end product meeting/passing cULus test/request
  • Environment friendly
  • RoHS compliant

Applications

  • Reed Relays, particularly for ATE application that requires long life
  • Limit switching
  • Appliance applications that require long life and high-reliability switches

Dimensions Drawing

Mechanical Drawing - Littelfuse MATE-12B Reed Switches
Đã phát hành: 2024-03-19 | Đã cập nhật: 2024-04-05