Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches

Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches are normally open switches with a 10.16mm long x 1.80mm diameter (0.400” x 0.071”) glass envelope, capable of switching 200VDC at 10W. The switches feature a high insulation resistance of 1012Ω minimum, a low contact resistance of less than 120mΩ, and a wide -40°C to +125°C operating temperature range. The Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches are ideal for switching microcontroller logic level loads.

Features

  • Sub-miniature normally open switch, low space requirement
  • Capable of switching 200VDC or 0.5A at up to 10W
  • 1012Ω insulation resistance
  • Available sensitivity range of 10-25 AT
  • Hermetically sealed switch contacts are not affected by and have no effect on their external environment
  • Zero operating power is required for contact
  • Excellent for switching microcontroller logic level loads

Applications

  • Reed relays (particularly suited to ATE-type applications)
  • Security systems
  • Limit switching
  • Office equipment

Specifications

  • SPST-NO contact form
  • 10W/VA maximum contact rating
  • Voltages
    • 200VDC/140VAC maximum switching
    • 250VDC minimum breakdown
  • Maximum current
    • 0.50ADC/0.35AAC switching
    • 1.00ADC carry
  • 0.120Ω maximum contact/initial resistance
  • 0.2pF typical contact capacitance
  • 0.5ms maximum operating time
  • 0.1ms maximum release time
  • 100G maximum shock, 11ms, 1/2 sine wave
  • 30G maximum vibration, 50Hz to 2000Hz
  • 8.5kHz typical resonant frequency
  • -40°C to +125°C operating temperature range
  • Materials
    • Glass body
    • Tin-plated Ni-Fe wire leads

Dimensions

Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches
Đã phát hành: 2023-03-29 | Đã cập nhật: 2023-04-04