Littelfuse MEGA® 298 Splashproof Bolt-Down Fuse Holders

Littelfuse MEGA® 298 Splashproof Bolt-Down Fuse Holders offer 250A continuous current, 70V maximum voltage, and an ISO 3795 ignition-proof rating. These holders are designed to mount and encase any MEGA bold-down fuse with a current rating of up to 250A, making them ideal for battery and alternator connections and other heavy gauge cables requiring ultra-high current protection. When mated, the nylon MEGA 298 base and cover provide splashproof protection using a silicone O-ring and grommets. Littelfuse MEGA 298 Splashproof Bolt-Down Fuse Holders feature interconnecting pins on the side of the fuse holder, allowing for multiple block configurations.

Features

  • Compatible with MEGA fuses with up to 250A current
  • Silicone O-ring and grommets for splashproof design
  • M8 stud input and output terminals
  • Interconnecting pins on the side for multiple block configurations
  • Suitable for battery and alternator connections

Specifications

  • 250A continuous current rating
  • ISO 3795 ignition-proof
  • M8 jam nut with 5.65Nm is recommended torque
  • 70V maximum voltage rating
Đã phát hành: 2023-08-10 | Đã cập nhật: 2024-12-09