Littelfuse PSR High-Speed Square Body Fuses
Littelfuse PSR Series High-Speed Square Body Fuses are specially designed for the protection of power semiconductor devices. The fuses from Littelfuse combine extreme current limitation benefits with balanced performance levels to meet the precise requirements for protecting sensitive power electronics devices. These devices include diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed for power conversion and power conditioning equipment.PSR body fuses are available in DIN43653 Blade-Style Termination with a visual blown fuse indication standard on all fuses and an optional micro-switch for external indication.
Features
- Best-in-class DC performance
- Extremely current limiting
- Superior cycling capability
- cURus, CCC, IEC global certifications
- Direct bus-bar mount design
- Visual and optional microswitch fuse blown indication
- Low watt-loss design
- Compliance with US and Canadian requirements
- Class aR performance, according to IEC60269-4
Applications
- Power conversion devices (UPS, inverters, rectifiers, drives)
- DC systems (DC common bus, DC injection braking)
- Electric vehicle charging stations
- Battery protection (Energy storage systems)
- Heaters
- Power supplies
Videos
Datasheets
Đã phát hành: 2018-01-10
| Đã cập nhật: 2024-10-31