Littelfuse SJx08x High-Temperature SCRs
Littelfuse SJx08x High-Temperature SCRs offer a voltage rating of up to 800V, surge current capability of up to 100A, and a maximum temperature rating of +150°C. Specifications include a low gate current trigger level of 6mA or 15mA maximum at approximately 1.5V gate trigger voltage. The sensitive version of the SCR series has a gate trigger current of less than 200µA and is easily triggered by sense coils, proximity switches, and microprocessors. Littelfuse SJx08x High-Temperature SCRs are suitable for generic rectifiers, battery voltage regulators and converters, power tool controls, and various appliances.
Applications
- Generic rectifiers
- Battery voltage regulators and converters
- Controls for power tools
- Home/brown goods
- White good appliances
- Capacitive discharge systems
- Motorcycle engine capacitor discharge ignition (CDI)
- Portable generator engine ignition
- Strobe lights
- Nailers
Specifications
- Up to 800V voltage capability
- Up to 100A surge current capability at 60Hz half cycle
- 8A current rating
- 6mA or 15mA low gate current trigger
- -40°C to +150°C operating temperature range
Pinout Diagram
Đã phát hành: 2026-04-21
| Đã cập nhật: 2026-05-15