Littelfuse SM8S Surface-Mount TVS Diodes

Littelfuse SM8S Surface-Mount Transient Voltage Suppressor (TVS) Diodes are housed in an SMTO-263 package with lead modifications. The low-profile package minimizes the PCB footprint and is footprint-compatible with the widely used industrial DO-218AB package. The SM8S diodes are designed to safeguard sensitive electronics against lightning and inductive load-switching voltage transient events. The series features low dynamic resistance, a glass-passivated chip junction, and RoHS compliance. Littelfuse SM8S Surface-Mount TVS Diodes are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits used in computer, telecom, industrial, and consumer electronic applications.

Features

  • SMTO-263 low-profile surface-mount package minimizes PCB footprint
  • Footprint compatible with industrial DO-218AB package
  • Glass-passivated chip junction
  • Typical failure mode is short from over-specified voltage or current
  • Low dynamic resistance
  • Recognized compound meeting flammability rating UL 94V-0
  • Lead-free E3 means 2nd-level interconnect is lead free and terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
  • Halogen free and RoHS compliant

Applications

  • Telecom
  • Computers
  • Industrial
  • Consumer electronic

Specifications

  • 7000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Whisker test conducted based on JEDEC JESD201A per its table 4a and 4c pass class 1/2
  • IEC 61000-4-2 ESD 30kV(air), 30kV (contact)
  • VBR at TJ = VBR at 25°C x (1+αTx (TJ - 25))(αT:temperature coefficient, typical value is 0.1%)

I-V Curve Characteristics

Performance Graph - Littelfuse SM8S Surface-Mount TVS Diodes
Đã phát hành: 2024-07-26 | Đã cập nhật: 2024-08-26