Littelfuse SP4031 Hybrid Protection Module

Littelfuse SP4031 Hybrid Protection Module offers both overcurrent and differential only overvoltage protection for high-speed interfaces like 10/100/1000BaseT ports. During a prolonged overvoltage situation like power fault, this device will present a high-impedance. This high-impedance state will reset once the power fault event ends. The Littelfuse SP4031 hybrid protection module will clamp and protects any downstream chipsets during a fast transient process. The low loading capacitance and high-sure capability make the SP4031 TVS diode array ideal for protecting telecommunication ports like Ethernet and other high-speed data interfaces.

Features

  • Tested and proved protection solution for high-speed interfaces like 10/100/1000BaseT applications
  • Low parasitic capacitance
  • Low capacitance of 2.5pF @ VR=0V
  • Low breakdown voltage (>35V)
  • Lightning, 35A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Moisture sensitivity level (MSL-1)
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • Lead-free and RoHS compliant

Applications

  • 10/100/1000BaseT Ethernet
  • ITU K.21 basic level compliance
  • ADSL/VDSL/G.fast modem
  • Industrial Ethernet

Functional Block Diagram

Block Diagram - Littelfuse SP4031 Hybrid Protection Module

Application Example

Littelfuse SP4031 Hybrid Protection Module

SOIC-8 Package Dimensions

Mechanical Drawing - Littelfuse SP4031 Hybrid Protection Module
Đã phát hành: 2018-09-20 | Đã cập nhật: 2023-02-21