Cole Hersee Standard Heavy-Duty Toggle Switches
Cole Hersee Standard Heavy-Duty Toggle Switches are designed for universal applications within harsh environments. These Cole Hersee toggle switches offer mounting, body, and actuator features for ease of use and an extended product lifecycle. Standard Heavy-Duty Toggle Switches are very robust Cole Hersee toggle switches and provide several configurations of actuators and circuitries.Features
- Silver contacts for corrosion resistance
- Nickel-plated brass face nut through 15/32 (11.90mm) panel hole mounting
- 10A at 36VDC, 15A at 24VDC, and 25A at 12VDC voltage ratings
Applications
- Construction equipment
- Agricultural equipment
- Material-handling equipment
- Commercial vehicles
Đã phát hành: 2022-11-11
| Đã cập nhật: 2024-01-02