Littelfuse SZ1SMA 400W TVS Diodes
Littelfuse SZ1SMA 400W TVS Diodes are unidirectional and bidirectional devices designed to protect voltage-sensitive electronics from high-voltage, high-energy transients. Littelfuse SZ1SMA TVS Diodes have high clamping capability, high surge capability, low zener impedance, and fast response time (<1ns typical). Littelfuse SZ1SMA comes in a cost-effective, high-reliability package and is ideal for communication systems, automotive, medical equipment, and more.Features
- Zener transient overvoltage suppressors
- 5V to 70V working peak reverse voltage range (uni-directional)
- 10V to 78V working peak reverse voltage range (bi-directional)
- 6.4V to 86V standard zener breakdown voltage range (uni-directional)
- 11.1V to 95.83V standard zener breakdown voltage range (bi-directional)
- 400W at 1ms peak power
- 40A forward surge current
- -65°C to +150°C operating temperature range
- <1ns typical response time
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low-profile package
- Lead-free
- AEC−Q101 qualified and production part approval process (PPAP) capable
- Recognized to UL 497B as an isolated loop circuit protector
- RoHS compliant
Applications
- Communication systems
- Automotive
- Numerical controls
- Process controls
- Medical equipment
- Business machines
- Power supplies
Functional Block Diagram
Đã phát hành: 2020-11-11
| Đã cập nhật: 2024-07-02