Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes

Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes deliver 5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation on an infinite heat sink (TL=50°C). These diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TP5.0SMD-FL TVS diodes provide superior surge protection, maintaining a flat and stable clamping voltage through their advanced foldback I‑V characteristics. These diodes offer excellent clamping capability with low clamping voltage and fast response times, typically below 1ps. The TP5.0SMD-FL TVS diodes are AEC‑Q101 qualified, ensuring high reliability for automotive and other demanding environments.

The TP5.0SMD-FL TVS diodes feature thermal resistance of 15°C/W (junction to lead) and 75°C/W (junction to ambient). These diodes operate from -65°C to 175°C temperature range. Typical applications include protection of I/O interfaces, VCC bus, and other vulnerable circuits used in automotive electronics.

Features

  • FlatSuppressX™ TVS provides superior surge protection, maintaining a flat and stable clamping voltage through its advanced foldback I‑V
    characteristics
  • High reliability application and automotive grade AEC-Q101 qualified
  • Excellent clamping capability with low clamping voltage
  • Typical failure mode is short from over-specified voltage or current
  • EC 61000-4-2 ESD 30kV(air) and 30kV(contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 610004-4
  • Built-in strain relief
  • Glass passivated chip junction
  • Fast response time, typically less than 1ps (from 0V to VBR min)
  • Low incremental surge resistance
  • UL recognized body that meets flammability rating V-0
  • Meet MSL level1, per J-STD-020, and high temperature soldering guaranteed
  • Matte tin lead–free plated
  • Halogen free
  • RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Other vulnerable circuits used in automotive electronics

Specifications

  • 5000W peak pulse power capability by 10/1000µs waveform
  • 6.5W power dissipation on an infinite heat sink (TL=50°C)
  • -65°C to 175°C operating temperature range
  • Typical thermal resistance:
    • 15°C/W junction to lead
    • 75°C/W junction to ambient

Functional Diagram

Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes

I-V Curve Characteristics

Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes

Dimension Diagram

Mechanical Drawing - Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes
Đã phát hành: 2026-04-20 | Đã cập nhật: 2026-05-04