Littelfuse Military UAV, Commercial, & Consumer Drone Systems

Littelfuse Military Unmanned Aerial Vehicle (UAV), Commercial, and Consumer Drone Systems offer solutions suitable for high-reliability and harsh environments. These systems provide solutions, including thermal and current monitoring, interface and ESD protection, comprehensive circuit protection, power path control, and switching. The UAV and drone systems offer fuses, TVS, MOV, and PPTC for fault, surge, and transient protection, with coverage from low-voltage to high-energy HV systems. These systems feature automotive and MIL-grade components and comply with DO-160. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, public safety, photography/video, FPV racing, and recreational flying.

Features

  • Comprehensive circuit protection
  • Power path control and switching
  • Thermal and current monitoring
  • Interface and ESD protection
  • High-reliability and harsh environment solutions
  • Automotive and MIL-grade capable components
  • DO-160 compliant

Applications

  • Military:
    • ISR
    • Border surveillance
  • Commercial:
    • Agriculture
    • Delivery/logistics
    • Inspection
    • Public safety
  • Consumer:
    • Photography/video
    • FPV racing
    • Recreational flying
Đã phát hành: 2026-05-28 | Đã cập nhật: 2026-06-01