Littelfuse WPC-A 2-Terminal Surface-Mount Resistors
Littelfuse WPC-A 2-Terminal Surface-Mount Resistors feature a 3W power rating, ±1% tolerance, and 4mΩ to 8mΩ resistance range. The WPC-A current sense resistors are designed to deliver long stability and durability and excel at heat dissipation. The metal plate construction offers a low profile and is halogen free, lead free, and RoHS compliant. Additional features include a 2512 (6432) package size, high voltage, and 50ppm/°C temperature coefficient of resistance (TCR). Littelfuse WPC-A 2-Terminal Surface-Mount Resistors are ideal for applications such as power management and those requiring low equivalent series inductance (ESL).Features
- Metal plate construction with low profile
- Small size
- High voltage
- Halogen free and lead free
- RoHS compliant
Applications
- Power management
- Low ESL
Specifications
- 3W power rating
- ±1% tolerance
- 4mΩ to 8mΩ resistance range
- 50ppm/°C TCR
- 2512 (6432) package
Temperature Derating Curve
Đã phát hành: 2023-11-03
| Đã cập nhật: 2023-12-12