Littelfuse LF2117xTMR Omnipolar TMR Switches

Littelfuse LF2117xTMR Omnipolar TMR Switches are digital omnipolar magnetic switches that integrate tunneling magnetoresistance (TMR) and complementary metal-oxide-semiconductor (CMOS) technologies. The switches provide high precision, low power consumption, and high sensitivity. The Littelfuse LF2117xTMR contains a voltage generator, a comparator, a digital logic control module, a threshold trimming module, and a CMOS output circuit. The LF2117xTMR features a wide working voltage and temperature range and can provide omnipolar magnetic response with a low current consumption of 160nA. The series is available in a variety of magnetic field thresholds to suit various applications.

Features

  • TMR technology
  • X-axis sensing direction
  • 1.8V to 5.5V supply voltage range
  • Low 160nA power consumption
  • Low 50Hz frequency
  • High tolerance to external magnetic field interference
  • Low switching points for high sensitivity
  • Excellent thermal stability
  • Digital output
  • LGA package

Applications

  • Medical
  • Industrial automation
  • Building automation
  • Robotics
  • Consumer goods
  • Off-highway vehicles
  • E-bikes
  • Rotary position sensors
  • Steering wheel angle sensors
  • Contactless potentiometers
  • Absolute angle sensors
  • Pedal position sensors

Videos

Block Diagram

Block Diagram - Littelfuse LF2117xTMR Omnipolar TMR Switches

Application Circuit

Application Circuit Diagram - Littelfuse LF2117xTMR Omnipolar TMR Switches
Đã phát hành: 2026-01-16 | Đã cập nhật: 2026-01-16