LPRS (Low Power Radio Solutions) eRICA-868 Power Amplifier

LPRS (Low Power Radio Solutions) eRICA-868 Power Amplifier features a small footprint and high transmit power efficiency. This RF amplifier incorporates a Low-Noise Amplifier (LNA) and Power Amplifier (PA) that boosts range performance for all easyRadio eRIC-LoRa and eRA-LoRa series RF modules. The eRICA-868 Power Amplifier increases the radiated power from 5dBm to 27dBm input for the transmitting device. An additional gain of up to 10dB is achieved due to the onboard low-noise amplifier. This RF amplifier is RoHS-compliant and features a 15km+ Line of Sight (LoS) range. The eRICA-868 Power Amplifier operates at -40°C to 85°C temperature range, 3V typical supply voltage, and 302mA typical supply current. This RF amplifier is ideally used in rail, security systems, asset tracking, industrial control, sensors, remote monitoring, agriculture, and data logging.

Features

  • RoHS compliant
  • Line of Sight (LoS) range 15km+
  • High transmit power efficiency
  • Small footprint

Specifications

  • 3V typical supply voltage
  • 302mA typical supply current
  • 850MHz to 950MHz operating frequency range
  • Up to 27dBm (0.5W) output power
  • 10dB receive gain
  • Low receive current consumption:
    • 3mA for high gain mode
    • 26μA for low gain mode
  • 500mW power dissipation
  • -40°C to 85°C operating temperature range

Applications

  • Rail
  • Security systems, asset tracking, industrial control, and sensors
  • Remote monitoring
  • Agricultural, data logging, smart home
  • Internet of Things and industrial sensing
  • Energy monitoring
  • HVAC control and monitoring
  • Facilities management
Đã phát hành: 2023-11-22 | Đã cập nhật: 2024-04-25