Lumex SML-LXR/SMD-LXR RGB Surface-Mount LEDs

Lumex SML-LXR/SMD-LXR RGB Surface-Mount LEDs are LEDs that combine red, green, and blue LED chips in one tiny PCB. These RGB LEDs are available in different variants such as SML-LXR1003RGBC-05, SML-LXR0804RGBC-TR, SMD-LX5050RGB-TR, and SMD-LXR1204RGBC-TR. The SML-LXR1003RGBC-05 and SML-LXR0804RGBC-TR are RGB LEDs that come with a right-angled water-clear lens. These SML-LX RGB LEDs feature 20mA forward current (IF) and a common anode configuration.

The SMD-LX5050RGB-TR LED features a low profile, low drive current, and an IC-embedded driver. This RGB LED easily adapts odd size and different shape or material PCB design including hallow ring, rigid stripe, and flexible stripe. The SMD-LX5050RGB-TR LED comes with a single GPIO pin that can manage up to 1024 SMD-LX5050RGB-TR LEDs. Each RGB chip uses 256 grades of PWM for brightness control to mix different colors.

The SMD-LXR1204RGBC-TR LED incorporates a 3-channel led driver with 8-bit PWM linear control. This RGB LED features a low profile and low drive current. The sample code from Lumex provides easy manipulation of the embedded driver IC. The SMD-LXR1204RGBC-TR LED is able to integrate with digital LED controllers to offload MCUs or controllers, saving the overall cost of fulfilling the requirement of colors.

Features

  • Surface-Mount LEDs
  • Combine red, green, and blue LED chips in one tiny PCB
  • SML-LXR1003RGBC-05 LED
    • Water clear lens
    • 630nm (red) / 520nm (green) / 470nm (blue) peak wavelengths
    • 2V (red) / 2.8V (green) / 2.8V (blue) forward voltages (VF typical)
    • 20mA forward current (IF) for each color
    • 2.7mm x 0.8mm x 1.35mm dimensions
  • SML-LR0804RGBC-TR LED
    • Right-angled water clear lens
    • 630nm (red) / 525nm (green) / 475nm (blue) peak wavelengths
    • 2V (red) / 2.8V (green) / 2.8V (blue) forward voltages (VF typical)
    • 20mA forward current (IF) for each color
    • 2mm x 1.4mm x 0.9mm dimensions
  • SMD-LX5050RGB-TR LED
    • Low profile, low drive current, and IC-embedded drive
    • Single GPIO pin can manage up to 1024 SMD-LX5050RGB-TR LEDs
    • Water clear lens
    • Each RGB chip uses 256 grades of PWM
    • 625nm (red) / 530nm (green) / 470nm (blue) peak wavelengths
  • SMD-LXR1204RGBC-TR LED
    • Digital surface mount LED
    • Built-in 3-channel LED driver with 8-bit PWM linear control
    • Water clear lens
    • 5mA low forward current (IF) for each color
    • 630nm (red) / 520nm (green) / 470nm (blue) peak wavelengths
    • 3mm x 1mm x 1.5mm dimensions
Đã phát hành: 2020-04-27 | Đã cập nhật: 2024-05-21