Lumileds LUXEON Automotive High Power Infrared LEDs
Lumileds LUXEON Automotive High Power Infrared LEDs are infrared emitters with engineered primary optics for high efficiency and beam control. The IR LEDs offer excellent thermal conductivity resulting in increased performance at actual operating conditions. The LUXEON LEDs are designed for application requirements by providing a variety of products at multiple infrared wavelengths and optical radiation patterns.The Lumileds LUXEON Automotive High Power Infrared LEDs are AEC-Q102 qualified and available in an industry-standard footprint for ease of integration and upgrading existing system designs.
Features
- Available in 930nm and 950nm wavelengths to provide optimized performance for each type of application
- Radiant Power of 1400mW (930nm) for a greater system performance
- Six emission patterns to address diverse application needs, high punch, long-range, and high uniformity
- 3.7mm x 3.7mm package with a 3 pad configuration that is compatible with the industry-standard footprint to enable a direct upgrade in existing designs
- Ultra-low Rth of 1.6°C/W thermal conductivity solves thermal challenges and supports space-saving designs
Applications
- Driver monitoring systems
- Biometric identification
- Exterior sensing applications
- Interior presence detection
Schematic
Mechanical Dimensions
Electrical Internal Circuit
Đã phát hành: 2022-03-03
| Đã cập nhật: 2022-03-11