Lumileds LUXEON CS CoB LEDs with CrispColor Technology

Lumileds LUXEON CS CoB LEDs with CrispColor Technology make colors pop and fabrics come to life. With efficient solid-state lighting technology, these LEDs offer high-contrast colors producing vivid hues. Unique phosphor technology creates a higher gamut color rendering than existing solutions with a specific color point below the Black Body Line to allow for Class A products. Combined with industry-leading performance, LUXEON CoB with CrispColor Technology creates a highly impactful retail experience with all of the advantages of the LUXEON CoB range, including low Rth, small Light Emitting Surface (LES), and 3-step MacAdam ellipse color definition, which is tested at +85°C. The Lumileds LUXEON CS CoB LEDs with CrispColor Technology are ideal for fashion retail lighting.

Features

  • Widely used square footprints for easy design-in
  • 3-step MacAdam ellipse color offers freedom from binning for color consistency from luminaire to luminaire
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • High-performance with superior color quality
  • Low thermal resistance enables smaller heatsinks and extends the operating life span
  • CoB LED package

Applications

  • Track lights
  • Downlights
  • Indoor area lighting
  • Lamps

Specifications

  • 115° typical viewing angle
  • 135° typical total included angle
  • 6mm to 22mm LES range
  • 2700K to 5000K nominal CCT range
  • 90 minimum CRI
  • 672lm to 4283lm typical luminous flux range
  • 110lm/W to 142lm/W typical luminous efficacy range
  • 32.5V to 35.5V forward voltage range
  • 180mA to 990mA test current range
  • -11mV/°C typical temperature coefficient of the forward voltage
  • 0.16°C/W to 0.78°C/W typical junction-to-case thermal resistance range
  • -40°C to +105°C operating temperature range
  • E and F energy efficiency class options

Example

Lumileds LUXEON CS CoB LEDs with CrispColor Technology

Halogen is a type of incandescent light known for good color rendering; however, recent trends in store designs demand cooler/whiter solutions with greater contrast. CrispColor Technology has a high color gamut, which enables richer colors and increased contrast.

Đã phát hành: 2024-09-20 | Đã cập nhật: 2024-09-27