Lumileds LUXEON HL2X-V High-Power Domed Emitters

Lumileds LUXEON HL2X-V High-Power Domed Emitters offer high performance, high-quality light, and low thermal resistance for outdoor and industrial applications. These emitters deliver superior output, efficacy, color stability, and longevity. The LUXEON HL2X-V high-power emitters are offered in multiple Luminous Flux Performance categories for flexibility in design and application. They are available in a 3535 industry-standard package with a 3-stripe footprint. The LUXEON HL2X-V domed emitters are ideal for high-impact retail lighting, roadway lighting, sports lighting, outdoor area lighting, indoor area lighting, specialized lighting, and office lighting.

Features

  • Most usable light in application with design emphasis on beam angle, field angle, color over angle, and optical efficiency performance
  • Industry-standard 3535 packages with a 3-stripe footprint
  • 2700K to 6500K (70CRI) nominal CCT/CRI range
  • Offered in multiple luminous flux performance categories for customer flexibility in design and application
  • Superior thermal management for extended operating lifespan

Specifications

  • 2A DC forward current
  • 135°C LED junction temperature (DC and pulse)
  • Class 3B (8KV) ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
  • -40°C to 135°C operating case temperature
  • JEDEC 020c 260°C soldering temperature
  • 3 allowable reflow cycles

Applications

  • High-impact retail lighting
  • Roadway lighting
  • Sports lighting
  • Outdoor area lighting
  • Indoor area lighting
  • Office lighting
  • Specialized lighting
Lumileds LUXEON HL2X-V High-Power Domed Emitters

Operating Conditions & Spectral Power Distribution Characteristics

Performance Graph - Lumileds LUXEON HL2X-V High-Power Domed Emitters

Dimension Diagram

Mechanical Drawing - Lumileds LUXEON HL2X-V High-Power Domed Emitters
Đã phát hành: 2025-02-26 | Đã cập nhật: 2025-04-14