Lumileds LUXEON HL2Z High Power LEDs

Lumileds LUXEON HL2Z High Power LEDs are 2mm square CSP-based high power, undomed emitter designed to provide leading flux density, and high luminance. These emitters are an ideal choice for fast time to market due to their ease of design. The LUXEON HL2Z high-power LEDs deliver the quality of light that is desired by lighting system designers and users. These emitters feature undomed sources that make it easier to increase optical efficiency and realize narrow beam angles. The LUXEON HL2Z high-power LEDs enable DLC R9 to offer best-in-class color quality for luminaires and CSP die technology that enables close packing of the LEDs. The LUXEON HL2Z high-power LEDs are ideally used in roadway lighting, sports lighting, outdoor area lighting, high-impact retail lighting, and office lighting.

Features

  • Undomed source makes it easier to increase optical efficiency and to realize narrow beam angles
  • CSP die technology enables close packing of the LEDs, high efficacy, and high drive current capability in unique applications
  • Reliable and proven color consistency supports high-quality illumination inside and outside
  • DLC R9 enabled to offer best-in-class color quality for luminaires

Specifications

  • -40°C to 125°C operating case temperature
  • -40°C to 125°C led to storage temperature
  • 135°C led junction temperature (DC and Pulse)
  • 2000mA peak pulsed forward current
  • 1400mA DC forward current

Applications

  • Roadway lighting
  • Sports lighting
  • Outdoor area lighting
  • High impact retail lighting
  • Indoor area lighting
  • Office lighting
  • Specialized lighting

Mechanical Drawing

Mechanical Drawing - Lumileds LUXEON HL2Z High Power LEDs
Đã phát hành: 2022-04-28 | Đã cập nhật: 2024-07-23