Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs
Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs deliver a 120° typical viewing angle and minimum 90 CRI with very high lumen/W efficacy for high-performance general lighting applications. These applications include replacement lamps, panel lighting, downlights, and architectural lighting. Operating within a -40°C to +85°C temperature range, the MP-2835-120K LEDs feature a flux range from 32 lumens to 42 lumens, a 2.6V to 2.9V forward voltage range, and built-in ESD protection. The Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDs aid in developing lighting solutions with maximum efficacy, brightness, and overall quality of light.Features
- High efficacy
- Minimum 90 CRI
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- RoHs and REACH compliant
Applications
- Replacement lamps
- Panel lighting
- Downlights
- Architectural lighting
Specifications
- 32 lumens to 42 lumens flux range
- 2.6V to 2.9V forward voltage range
- 10µA maximum reverse current
- 120° typical view angle
- 14°C/W typical thermal resistance
- 1000V minimum ESD protection
- 400mA maximum forward current
- 600mA maximum pulse forward current
- 1160mW maximum power dissipation
- 5V reverse voltage
- -40°C to +85°C operating temperature range
- +120°C maximum junction temperature
- +230°C or +260°C maximum soldering temperatures for 10s
Đã phát hành: 2023-07-07
| Đã cập nhật: 2023-07-10