Luminus Devices SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.

Features

  • SBT-70-G/B
    • Extremely high optical output from a 7mm2 circular emitter
      • Over 2000 green lumens at 10.5A
      • Over 200 blue lumens at 10.5A and 445nm
      • Refer to SBT-90-R for companion red product
    • Round emitting aperture provides the most efficient match to circular optical systems and narrow beam projectors
    • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
    • High thermal conductivity package -  junction to case thermal resistance of 0.64°C/W
    • Variable drive current up to 10.5A continuous wave. Up to 2A/mm2 in pulsed conditions 
    • RoHS and halogen compliant
  • SBT-90-Red
    • Extremely high optical output from a 9mm2 square emitter
      • Up to 2300 lumens at 13.5A from a single chip (white)
      • Over 1000 lumens at 13.5A (red)
    • High thermal conductivity package junction to case thermal resistance of 0.64°C/W
    • Large, monolithic chip with uniform emitting area of 9mm2
    • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
    • Electrically isolated thermal path
    • Environmentally friendly: RoHS compliant

Applications

  • Architectural and entertainment lighting 
  • Fiber-coupled illumination
  • Projection and micro-display based applications
  • High-brightness and large format LCD back-light units
  • Edge-illuminated lighting guides
  • Medical lighting
  • High output, etendue-limited lighting applications
  • Machine vision
  • Microscopy
  • Spot lighting
Đã phát hành: 2015-04-15 | Đã cập nhật: 2022-03-11