M5Stack I2C Hub 1 to 6 Expansion Unit

M5Stack I2C Hub 1 to 6 Expansion Unit expands a single I2C HY2.0-4P interface and connects up to 6 I2C channels. This flexible solution allows slave devices with the same I2C address to be mounted (by polling control the different channels to achieve in-device coexistence). The I2C Hub 1 to 6 Expansion Unit offers an embedded PCA9548AP-I2C multi-channel switch IC and two LEGO compatible holes.

Features

  • I2C HY2.0-4P PORTA expansion
  • 2x LEGO compatible holes
  • Support multiple nesting
  • 1-6 expansion

Kit Contents

  • 1x Pahub2 unit
  • 1x HY2.0-4P cable

Layout

M5Stack I2C Hub 1 to 6 Expansion Unit

Overview

M5Stack I2C Hub 1 to 6 Expansion Unit
Đã phát hành: 2021-11-09 | Đã cập nhật: 2022-03-11