M5Stack M121 4-Channel Relay Modules
M5Stack M121 4-Channel Relay Modules with 4-channel mechanical relays (NO, COM) support active and passive modes of operation. These modules feature an STM32F030F4 main control chip, a 5VDC to 24VDC power input interface, and an I2C communication interface. The 4-channel relay modules support I2C protocol, 24W maximum load (DC 24V@1A), and DC control. Typical applications include on/off control, solenoid valve control, and DC control load on/off.Features
- M121:
- Embedded with STM32F030F4
- 5VDC to 24VDC input, M5 BUS HPWR bus
- Development platform:
- Arduino
- UIFlow (coming soon)
- M121-V11:
- Embedded with STM32G030F6® 32-bit Cortex®-M0+ CPU
- 5VDC to 24VDC input
- Development platform:
- Arduino
- UIFlow
- I2C communication (0x26 address)
- Relay:
- 4x relay module (COM, NO interface)
- 24W maximum load (DC 24V@1A)
- Supports two operation modes (selected by jumper):
- Active mode
- Passive mode
Applications
- On/off control
- Solenoid valve control
- DC control load on/off
Kit Contents
- 1x 4-relay module
- 5x wiring terminal 2.54mm-2P (green)
- 10x PIN jumper
- 1x wiring instructions
4-Channel Relay Module Overview
Đã phát hành: 2022-08-30
| Đã cập nhật: 2023-12-21