M5Stack A157 CamModule SC850SL Camera Module

M5Stack A157 CamModule SC850SL Camera Module is a high-performance 8MP camera module designed for AI vision applications. This module features the SmartSens SC850SL CMOS sensor and 4K video capture to deliver exceptional image quality even in low-light conditions. The A157 CamModule SC850SL module connects via a 200mm FPC cable using MIPI CSI-2, enabling real-time AI inference with the LLM630 Compute Kit. This module provides low power consumption, AI-ISP image processing, a wide dynamic range (HDR), low read noise, and a high signal-to-noise ratio. The CamModule is equipped with a 200mm FPC for flexible cabling to transmit images to LLM630 via MIPI CSI-2 for real-time AI inference and intelligent analysis. Typical applications include intelligent monitoring, robotic vision, drone inspection, and smart cities.

Features

  • Compatible with LLM630 compute kit
  • SmartSens SC850SL CMOS sensor
  • YT10151-8MP-4mm lens
  • Stack BSI + rolling shutter architecture
  • MIPI communication interface
  • 4K video capture
  • High signal-to-noise ratio and dynamic range
  • High-speed DPC function
  • Excellent night vision performance
  • High sensitivity and fast bad pixel correction

Applications

  • Intelligent monitoring
  • Robotic vision
  • Drone inspection
  • Smart cities

Specifications

  • SmartSens SC850SL CMOS image sensor
  • 3856H x 2176V pixel array
  • 2µm x 2µm pixel size
  • 3840 x 2160 at 60fps maximum frame rate
  • MIPI CS1-2 (4 lanes) output interface 
  • 110.8° Diagonal Field of View (DFoV)
  • Up to 100dB in HDR mode; 75dB in linear mode dynamic range
  • 39dB Signal-to-Noise Ratio (SNR)
  • -30°C to 85°C operating temperature range
  • -20°C to 60°C optimal image quality temperature range
  • 200mm FPC cable interface method
  • 1 x CamModule SC850SL
  • 1 x 200mm FPC cable
  • 1 x Thermal pad

Kit Contents

  • 1 x CamModule SC850SL
  • 1 x 200mm FPC cable
  • 1 x Thermal pad

Example

M5Stack A157 CamModule SC850SL Camera Module

Dimension Diagram

Mechanical Drawing - M5Stack A157 CamModule SC850SL Camera Module

Videos

Đã phát hành: 2025-08-25 | Đã cập nhật: 2025-09-03