M5Stack Air Quality Kit v1.1 with Stamp-S3A (M5StampS3A)

M5Stack Air Quality Kit v1.1 offers an integrated low-power air quality monitoring device that adopts M5Stack's Stamp-S3A master control with an enhanced Wi-Fi® antenna design and improved power consumption overall. The K131-V11 features a 1.54" e-ink screen with a resolution of 200 x 200, along with a SEN55 multifunctional air quality sensor and an SCD40 CO2 sensor. This kit can monitor particulates (PM1.0, PM2.5, PM4, and PM10) as well as temperature, humidity, VOC, and CO2 concentration in the air. The integrated 600mAh lithium battery and low-power real-time clock (RTC) management circuit enable sleep and timed wake-up functions. Air quality data from the M5Stack v1.1 kit can be uploaded to the M5Stack Ezdata cloud platform, providing users with a convenient remote data viewing function for homes, schools, medical environments, and industrial sites.

Features

  • Stamp-S3A master control
  • SEN55 and SCD40 sensors
  • 1.54" e-ink screen (200 x 200 resolution)
  • Bottom structure has LEGO-compatible mounting holes, magnetic base, and 4 removable mounting lugs
  • Built-in 600mAh lithium battery
  • HY2.0-4P interface
  • EZDATA cloud platform access
  • RTC timed wake-up
  • Development platform
    • UiFlow2
    • Arduino IDE
    • ESP-IDF
    • PlatformIO

Applications

  • Home environment monitoring
  • Industrial automation
  • Medical facilities
  • Scientific laboratories
  • Remote monitoring
  • Air conditioning system optimization
  • Construction sites

Videos

Call-Outs

Infographic - M5Stack Air Quality Kit v1.1 with Stamp-S3A (M5StampS3A)
Đã phát hành: 2025-12-23 | Đã cập nhật: 2025-12-25