M5Stack C008-C Atom Echo Development Tool

M5Stack C008-C Atom Echo Development Tool is a programmable smart speaker based on the M5ATOM design. The C008-C atom echo development tool plays music using bluetooth capabilities of the ESP32 from a mobile phone or tablet. This tool could be programmed to access AWS, Baidu, and other cloud platforms, using the built-in microphone and speaker for voice interaction. The C008-C atom echo should avoid playing white noise for a long time and full square-wave audio. This development tool comes with a very small form factor and its dimensions are 24mm x 24mm x 17mm.

The C008-C atom echo features a built-in microphone and speaker, RGB LED status display indication, GROVE extension interface, record and playback, and programmable key. This development tool is suitable for Bluetooth® speakers, voice control, and IoT applications.

Features

  • Light and small
  • Support STT services
  • Based on ESP32, support A2DP, and BLE 4.0
  • 2.4G WiFi IEEE 802.11b/g/n
  • Built-in microphone and speaker
  • RGB LED status display indication
  • GROVE extension interface
  • Record and playback
  • Programmable key
  • Programming platforms Arduino and ESP-IDF/ADF
  • Conditions to be avoided with M5Stack atom echo:
    • DC output from I2S channel
    • Playing white noise for a long time
    • Playing full square-wave audio

Specifications

  • ESP-PICO-D4, 240MHz, dual core, BLE, and Wi-Fi System-on-Chip (SoC)
  • 1x IR-TX, 1x function button, and 1x reset button interfaces
  • 4MB flash memory
  • 0.5W/NS4168 I2S speaker

Applications

  • Bluetooth speaker
  • Voice control
  • IoT

Schematic

Schematic - M5Stack C008-C Atom Echo Development Tool

Videos

Đã phát hành: 2021-02-11 | Đã cập nhật: 2023-10-27