M5Stack Chain Bridge & Chain Return
M5Stack Chain Bridge and Chain Return are connectors designed for the chain series products and unit puzzles for extended connectivity and enhanced functionality integration. These bridges feature two interconnected HY2.0-4P grove interfaces. The chain return comes with two 4.85mm LEGO-compatible holes. The chain bridge connects adjacent chain series components, whereas the chain return allows the side edges. Typical applications include rapid prototyping, hardware interaction, education and learning, and DIY projects.
Features
- Compatible with chain series products and unit puzzle
- Modular connection and assembly
- Two interconnected HY2.0-4P Grove interfaces
- 2 x 4.85mm LEGO-compatible holes (A154)
- 10 x chain bridge (A155)
- 5 x chain return (A154)
Applications
- Rapid prototyping
- Hardware interaction
- Education and learning
- DIY projects
Dimensions of Chain Bridge
Dimensions of Chain Return
Videos
Đã phát hành: 2025-08-25
| Đã cập nhật: 2026-01-30