M5Stack K059-B ATOM Data Transmission Unit

M5Stack K059-B ATOM Data Transmission Unit is designed for NB-IoT applications on global Cat-NB bands. The M5Stack K059-B features a SIM7028 communication module using an AT command set for serial communication. The unit includes an SMA external antenna interface for improved communication quality and signal stability. The SIM7028 module ensures broad applicability worldwide, supporting most Cat-NB bands.

Features

  • Adapt AtomS3/AtomS3 Lite/Atom matrix/Atom Lite
  • Global version/multi-band support
  • Strong signal access capability
  • AT command control
  • Nano SIM card type
  • External SMA antenna
  • UART 115200bps serial communication
  • 127(DL)/159(UL) data transmission (kbps)
  • Supports multiple network protocols
  • Multiple certifications including radio, environmental, and carrier standards
  • Multiple power supply options

Applications

  • Asset tracking
  • Remote monitoring/control
  • Shared bicycles

Kit Contents

  • ATOM DTU2-NB-IOT2 base
  • AtomS3 Lite
  • Stick antenna (2.5dBi total length 110mm SMA inner needle)
  • SMA antenna red cap
  • M2 hex wrench
  • M2x16 screw
  • HT3.96-4P terminal

Videos

Đã phát hành: 2024-07-25 | Đã cập nhật: 2024-07-31