M5Stack K138 M5Stamp Fly
M5Stack K138 M5Stamp Fly is a programmable open-source quadcopter kit with M5StampS3 as the main controller. This kit includes a reset button, a buzzer, and WS2812 RGB LEDs for interaction and status indication. The K138 M5Stamp fly is equipped with four high-speed coreless motors and a 300mAh high-voltage battery. This M5Stamp fly integrates a BMM150 3-axis magnetometer for direction detection and a BMI270 6-axis gyroscope for attitude detection. The M5Stamp fly is preloaded with debugging firmware and can be controlled using an Atom joystick through the ESP-NOW protocol. This M5Stamp fly allows users to choose between manual and automatic modes and implement functions like precise hovering and flips. The K138 M5Stamp fly is used in drone development, DIP projects, research, and education.Features
- Includes M5StampS3 as the main controller:
- ESP32-S3 @Xtensa LX7, 8M flash, Wi-Fi®, and OTG\CDC support
- VL53L3 distance sensors for altitude hold and obstacle avoidance
- BMP280 for barometric pressure detection
- BMM150 3-axis magnetometer for direction detection
- BMI270 6-axis IMU sensor
- Optical flow detection for hovering and displacement detection
- Current and voltage detection
- Grove connector expansion
Applications
- Drone development
- DIP projects
- Research
- Education
Kit Contents
- 1 x M5Stamp fly
- 1 x built-in buzzer @5020
- 1 x reset button
- 2 x WS2812 RGB LEDs
- 1 x 300mAh high-voltage lithium battery
Overview
Additional Resource
Videos
Đã phát hành: 2024-07-29
| Đã cập nhật: 2024-08-21