M5Stack M5StickC PIR Hat
M5Stack M5StickC PIR Hat is a passive pyroelectric infrared detector module designed to be used with the M5StickC. Based on the AS312 sensor, the M5StickC PIR Hat detects infrared radiation emitted by or reflected from objects, such as the human body. The M5StickC PIR Hat can be used to add motion detection to M5StickC applications.The M5Stack M5StickC PIR Hat features a compact 24mm x 25mm x 20mm form factor and weighs only 5g.
Features
- 500cm detection range
- 2-second delay
- <100° induction angle
- <60µA IDDQ
- -20°C to +80°C operating temperature range
- Dimensions: 24mm x 25mm x 20mm
- Weight: 5g
Applications
- Human body induction lamp
- Security and motion detection
- Auto-induction
Videos
Overview
Schematic
Đã phát hành: 2021-01-27
| Đã cập nhật: 2022-03-11