M5Stack U024-V2 I2C Joystick 2 Unit

M5Stack U024-V2 I2C Joystick 2 Unit features an STM32G030F6P6 microcontroller and I2C communication. The M5Stack U024-V2 supports three-axis inputs, analog for X/Y axes, and a digital Z-axis button. The Hall effect joystick offers precise, non-contact control, with benefits like wear resistance, high precision, and strong anti-interference, ensuring stability and a long lifespan. The unit also includes WS2812 RGB LEDs for status indication and a reserved interface for easy firmware updates. It is ideal for applications like game control and robot operation.

Features

  • Hall effect joystick
  • Three-axis input, X/Y-axis analog input
  • Z-axis button digital input
  • Built-in STM32G030F6P6
  • I2C communication
  • RGB LED
  • 2x LEGO-compatible holes
  • Arduino and UIFlow development platforms

Applications

  • Game controllers
  • Robot remote control

Videos

Đã phát hành: 2024-10-21 | Đã cập nhật: 2024-10-24