M5Stack UnitV2 M12 with Cameras

M5Stack UnitV2 M12 with Cameras is a high-efficiency Ai recognition module integrated with rich hardware and software resources and development tools. The UnitV2 M12 offers a Sigmstar SSD202D (integrated dual-core Cortex-A7 1.2GHz processor) control core, 128MB-DDR3 memory, 512MB NAND Flash, and 1080P camera. The camera is equipped with 1x regular focal length (FOV: 85°) + 1x wide-angle fisheye lens (FOV: 150°), two M12 general specifications lenses, and a support manual focus adjustment.

Features

  • Sigmstar SSD202D
  • Dual-core Cortex-A7 1.2GHz processor
  • 128MB DDR3
  • 512MB NAND Flash
  • GC2145 1080P Colored Sensor
  • Equipped with dual lenses: regular focal length (FOV: 85°) + wide-angle fisheye lens (FOV: 150°)
  • Built-in microphone
  • Wi-Fi 2.4GHz
  • Development method:
    • Equipped with 12 ways Ai image functions: QR code, face detection, line tracking, movement, shape matching, image streaming, classification, color tracking, face recognition, target tracking, shape detection, custom object recognition
  • Support web online preview, UIFlow (used as serial port json format)
  • Linux system (OpenCV, SSH, JupyterNotebook)

Applications

  • Ai recognition function development
  • Industrial visual recognition classification
  • Machine vision learning

Kit Contents

  • 1 x M5Stack UnitV2 M12
  • 1 x 16g TF Card
  • 1 x USB-C cable (50cm)
  • 1 x bracket
  • 1 x back clip
  • 1x regular focal length lens (FOV: 85°)
  • 1x wide-angle fisheye lens (FOV: 150°)

Videos

Layout

M5Stack UnitV2 M12 with Cameras

Overview

M5Stack UnitV2 M12 with Cameras

Schematic

Schematic - M5Stack UnitV2 M12 with Cameras
Đã phát hành: 2021-11-09 | Đã cập nhật: 2022-03-11