MACOM CMPA0560008S High Power Amplifier
MACOM CMPA0560008S High Power Amplifier (HPA) is a 10W packaged MMIC amplifier based on high-performance 0.15µm GaN in the SiC production process. This High Power Amplifier (HPA) features 10W saturated output power with 12dB signal gain and 40% typical power-added efficiency under Continuous wave (CW) operation. The CMPA0560008S amplifier is housed in a 5mm x 5mm plastic overmold QFN package and operates within the 0.5GHz to 6GHz operating frequency range. This HPA offers superior performance and environmental robustness in a small form factor and supports various RF applications, including electronic warfare, test and measurement, and radar.Features
- MMIC
- Small form factor
- CW operation
- 5mm x 5mm plastic overmold QFN package
Applications
- Electronic warfare
- Test and measurement
- Radar
- General amplification
Specifications
- 10W saturated output power
- 20V drain voltage
- 29dBm input power
- 5:1 output mismatch stress
- 12dB large signal gain
- 40% typical power-added efficiency
- 0.5GHz to 6GHz operating frequency range
- -55°C to +150°C storage temperature range
Functional Block Diagram
Đã phát hành: 2023-07-28
| Đã cập nhật: 2024-01-19