MACOM MAAM-011275-DIE Wideband Distributed Amplifier

MACOM MAAM-011275-DIE Wideband Distributed Amplifier is a Traveling Wave Amplifier with a frequency range of 30kHz up to 40GHz. The MACOM MAAM-011275-DIE provides a 15dB flat wideband gain, 22dBm output power, and a 5.3dB noise figure. This device is input- and output-matched to 50Ω, with a typical return loss of 13dB across the band. The MAAM-011275-DIE also features an integrated power detector with a detector reference voltage generator.

The MAAM-011275-DIE is offered as a 2.3mm x 1mm x 0.05mm Bare Die and complies with the current RoHS EU directive.

Features

  • 30kHz to 40GHz wide frequency range
  • 15dB gain
  • 0.75dB gain flatness
  • 3V to 8V bias voltage (VDD)
  • 200mA bias current (IDSQ)
  • 5.3dB noise figure
  • 33dBm output IP3
  • 22dBm output P1dB
  • Integrated power detector with a detector reference voltage generator
  • 2.3mm x 1mm x 0.05mm bare die
  • RoHS compliant

Applications

  • 5G test and measurement
  • Communications
  • Millimeter Wave (mmW) connectivity

Functional Schematic

Schematic - MACOM MAAM-011275-DIE Wideband Distributed Amplifier
Đã phát hành: 2019-08-07 | Đã cập nhật: 2025-02-05