MACOM MASW-011071 PIN Diode Terminated SPDT Switch
MACOM MASW-011071 PIN Diode Terminated SPDT Switch has a low insertion loss of 1dB and high isolation of 38dB with an integrated bias network and termination circuit. The MASW-011071 is a terminated silicon PIN diode SPDT switch designed for X-Band high power, high-performance applications. The MACOM switch is assembled in a lead-free 7mm 44-lead PQFN plastic package. The switch handles greater than 20W of CW power over the 8GHz to 10.5GHz frequency band.Features
- 1dB low insertion loss
- 38dB high isolation
- Integrated bias network and termination circuit
- Greater than 20W CW power handling @ +70°C
- Lead-free 7mm 44-lead PQFN package
- Halogen-free "Green" mold compound
- RoHS compliant
Functional Diagram
Đã phát hành: 2016-09-26
| Đã cập nhật: 2022-03-11