MACOM MASW-011120 SPDT PIN Diode
MACOM MASW-011120 SPDT PIN Diode is a single-pole, double-throw TR (Transmit/Receive) switch for use in 0.03GHz to 6.0GHz broadband applications. It is designed for high-power handling in 5G mMIMO, Small Cell BTS, or other TDD-based communication systems. This device incorporates a PIN diode die fabricated with a low loss, high isolation switching diode process.MACOM MASW-011120 SPDT PIN Diode is provided in an industry-standard, lead-free 5mm x 5mm HQFN package, ideal for space-constrained applications.
Features
- 0.03GHz to 6.0GHz frequency range
- Power handling
- 200W CW at +85°C
- 122W CW at +120°C
- Low Tx loss
- 0.25dB at 2.7GHz
- 0.30dB at 3.5GHz
- Low Rx loss
- 0.35dB at 2.7GHz
- 0.50dB at 3.5GHz
- High Rx 44dB isolation (typical)
- HQFN-20 package (5mm x 5mm)
Applications
- 4G/5G communications
- Commercial and military radar
- Test instruments
- High-power switching
Functional Schematic
Performance Graphs
Đã phát hành: 2020-04-20
| Đã cập nhật: 2024-06-04