Macronix MX30xF/MX60xF SLC NAND Flash
Macronix MX30xF/MX60xF SLC NAND Flash are robust and reliable NAND devices in industry-standard packages. The SLC NAND product portfolio includes the MX30LF/MX60LF family of 3V parallel SLC NAND, ranging in densities from 512Mb to 8Gb, and the MX30UF family of 1.8V SLC NAND, offered in densities from 1Gb to 4Gb. Applications include automotive, industrial, communications, and security.Features
- Robust and reliable
- Advanced PBL (Permanently Block Lock) security
- Available in densities from 1Gb to 4Gb
- Supports ONFI 1.0 NAND interface
- Multiplexed command/address/data
- 1ms to 4ms typical block erase time range
- 20ns to 25ns sequential read speed range
- Low 30mA (maximum) power dissipation
- 50µA to 100µA maximum standby current range
- -40°C to +85°C/+125°C operating temperature range
- 48-TSOP (12mm x 20mm), 48-ball 6mm x 8mm VFBGA, or 63-ball 9mm x 11mm VFBGA package options
- Halogen-free and RoHS-compliant
Applications
- Automotive
- Industrial
- Communications
- Security
MX30xF Block Diagram
MX60xF Block Diagram
Đã phát hành: 2024-02-20
| Đã cập nhật: 2024-03-07