MakerBot METHOD X 3D Printer Accessories

METHOD X 3D Printer Accessories are designed to work with the METHOD X family of advanced 3D printers, including the carbon fiber (CF) version. The lineup features two types of extruders: the 900-0043B Model 1XA and the 900-0044B Support 2XA. Both extruders are built for high-speed printing without compromising part accuracy. The 900-0043B performance extruder is ideal for printing with model materials such as ABS-R and ASA. The 900-0044B is optimized for printing with RapidRinse™, designed specifically for ABS-R. It is also suitable for printing with SR-30 soluble support material, which is an ideal support material for ABS and ASA filaments. These METHOD X 3D printer extruders feature a quick-release locking mount for high-stability printing and easy swappability.

Features

  • Designed to work with METHOD X family of advanced 3D printers
  • Smart sensors for material management and print protection
  • Greater torque with 19:1 dural-drive gear ratio
  • Lengthened thermal core with <60s heat-up time
  • Quick-release locking extruder mount for high stability printing and easy swappability
  • 1-year expected lifetime based on typical usage (estimated at 800 hours)
MakerBot METHOD X 3D Printer Accessories
Đã phát hành: 2023-12-14 | Đã cập nhật: 2024-01-11