Mallory Sonalert Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.

Features

  • Increased noise levels
  • Compact package sizes
  • Utilizes electromagnetic technology
  • Low voltage range

Specifications

  • ASI
    • 2700Hz oscillation frequency
    • 2VDC to 5VDC operating voltage range
    • 3VDC rated voltage
    • 30mA max current consumption at 3VDC
    • 80dB min sound pressure level at 10cm
    • Constant tone/pulse rate
    • -20°C to +70°C operating temperature range
    • -30°C to +80°C storage temperature range
  • AST
    • 4000Hz oscillation frequency
    • 2VDC to 4VDC operating voltage range
    • 3Vp-p rated voltage
    • 110mA max current consumption at 3Vp-p
    • 70dB/min sound pressure level at 10cm
    • 12Ω coil resistance
    • -30°C to +70°C operating temperature range
    • -30°C to +80°C storage temperature range
  • PB
    • 4000Hz oscillation frequency
    • 2Vp-p to 4Vp-p operating voltage range
    • 3Vp-p rated voltage
    • 100mA max current consumption
    • 85dB min sound pressure level at 10cm
    • 12Ω coil resistance
    • Constant tone/pulse rate
    • -20°C to +70°C operating temperature range
    • -30°C to +80°C storage temperature range
  • PK
    • 3500Hz oscillation frequency
    • 18VDC to 28VDC operating voltage
    • 24VDC rated voltage
    • 20mA max current consumption
    • 100dB min sound pressure level at 10cm
    • Constant tone/pulse rate
    • -20°C to +70°C operating temperature range
    • -30°C to +80°C storage temperature range
  • PT
    • 5000Hz resonant frequency
    • 5Vp-p to 20Vp-p operating voltage
    • 5Vp-p rated voltage
    • 3mA max current consumption
    • 80dB min sound pressure level at 10cm
    • 10,000pF capacitance at 120Hz
    • -20°C to +100°C operating temperature range
    • -30°C to +110°C storage temperature range

Product Overview

Đã phát hành: 2023-12-19 | Đã cập nhật: 2024-01-29