Marktech Optoelectronics MTSM340UV UV LEDs
Marktech Optoelectronics MTSM340UV UV LEDs are high-reliability surface-mount UV LED emitters designed for applications requiring high radiant power output and accuracy. These LEDs emit light at a peak wavelength of 340nm and support forward currents up to 600mA. The MTSM340UV-D3035 LEDs feature 80mW (typical) radiant flux and 35° (typical) viewing angle. The MTSM340UV-D3065 LEDs feature 85mW (typical) radiant flux and 70° (typical) viewing angle. The MTSM340UV LEDs are available in a 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package. These LEDs are ideally suited for UV curing, optical sensors, and protein analysis.
Features
- High reliability
- 340nm (typical) peak wavelength
- Wide viewing angle:
- 35° (typical) MTSM340UV-D3035
- 70° (typical) MTSM340UV-D3065
- 3.8V to 5.5V forward voltage (VF)
- 600mA forward current (IF)
- -30°C to 85°C operating temperature range
- 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package
- Pb-free and RoHS compliant
Applications
- UV curing / light therapy
- Drug discovery / optical sensors
- DNA / protein analysis
Star Board Dimensions
Datasheets
Đã phát hành: 2026-01-02
| Đã cập nhật: 2026-02-02