Marquardt Switches Inc 1045 Subminiature Snap-Action Switches
Marquardt 1045 Subminiature Snap-Action Switches are protected from dust and water according to IP67 requirements. The switches feature a current rating of 10 (3) 250VAC. With IEC 60335 Chapter 30 approval, they are suitable for use in household appliances. Marquardt Switches Inc 1045 Subminiature Snap-Action Switches have a flammability rating of UL94 V-0 and an operating temperature range of -40ºC to +100ºC.Features
- Dust and water protected switching system according IP67
- Rating from low DC signal currents to ratings of 10A 250VAC
- Versions for high motor rating up to 6A 250VAC
- Versions with integrated mechanism for breaking contact weldings
- IEC 60335 Chapter 30 approved for household appliances
- More than 10 million switching cycles
Đã phát hành: 2012-09-11
| Đã cập nhật: 2022-03-11