Analog Devices / Maxim Integrated MAX15106xEVKIT Regulator Evaluation Kits
Analog Devices Regulator MAX15106xEVKIT Evaluation Kits provide a proven design to evaluate the MAX15106A / MAX15106B / MAX15106C high-efficiency, 6A, step-down regulator with integrated switches in a 20-bump wafer-level package (WLP). The evaluation kit is preset for 1.5V output at load currents up to 6A from a 2.7V to 5.5V input supply. The Analog Devices MAX15106A / MAX15106B / MAX15106C features a 1MHz fixed switching frequency, which allows the evaluation kit to achieve an all-ceramic capacitor design and fast transient responses.Features
- Operates from a 2.7V to 5.5V input supply
- All-ceramic capacitor design
- 0.9MHz, 1MHz, 1.1MHz switching frequency
- Output voltage range
- 0.6V up to 0.94 x VIN (forced PWM)
- Enable input/Power-Good output
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX15106AEVKIT, MAX15106BEVKIT, or MAX15106CEVKIT evaluation kit
- 5V, 5A DC power supply
- Load capable of sinking 6A
- Digital voltmeter
Board Layout
Đã phát hành: 2022-11-28
| Đã cập nhật: 2023-04-14