Analog Devices / Maxim Integrated MAX17625 Evaluation Board

Analog Devices MAX17625 Evaluation Board provides a proven design to evaluate the performance of the MAX17625 converters. Each of these devices operates over an input range from 2.7V to 5.5V and delivers up to 700mA output current. The Analog Devices converters are configured to demonstrate optimum performance and component sizes in the kits.

Features

  • 2.7V to 5.5V input-voltage range
  • MAX17625 offers high 90.6% efficiency (VIN = 3.3V, VOUT = 1.2V, IOUT = 400mA)
  • MAX17626 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 500mA)
  • Up to 700mA load current
  • 2MHz fixed switching frequency for the MAX17625
  • 4MHz fixed switching frequency for the MAX17626
  • Selectable pulse-width modulation (PWM) and pulse-frequency modulation (PFM) modes of operation
  • Internal 1ms soft-start time
  • Power-Good (PGOOD) output with a pull-up resistor to respective input voltages
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested
Đã phát hành: 2022-02-15 | Đã cập nhật: 2023-04-17