Analog Devices / Maxim Integrated MAX22190EVKIT Evaluation System

Analog Devices MAX22190EVKIT Evaluation System is used to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The kit features a Pmod™ compatible connector for SPI communication. The system includes the USB2PMB2 adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the Analog Devices MAX22190 on the evaluation kit.

Features

  • Easy evaluation of the MAX22190
  • The evaluation kit logic side is USB-powered
  • Configured for IEC 61131-2 Type 1, 3, and Type 2
  • Independent slave or daisy-chainable SPI interface
  • Galvanic isolation using MAX14483 and MAX12931
  • Robust design ±2kV surge tolerant line-to-line
  • Windows® 10, Windows 8.1, Windows 7, and Windows XP® compatible software
  • Fully assembled and tested
  • Proven PCB layout
  • RoHS compliant

Kit Contents

  • MAX22190EVKIT, including the MAX22190ATJ+
  • USB2PMB2 adapter board
  • Micro-USB cable
Đã phát hành: 2018-06-26 | Đã cập nhật: 2023-04-25