Analog Devices / Maxim Integrated MAX77734 Tiny PMIC
Analog Devices MAX77734 Tiny PMIC is for applications where size and simplicity are critical, like wearables, fitness bands, action cameras, and more. The IC integrates a linear-mode Li+ battery charger, low-dropout linear regulator (LDO), analog multiplexer, and dual-channel current sink driver. The charger in the Analog Devices MAX77734 is designed for small-battery systems that require accurate termination as low as 0.375mA. The circuit can instantly regulate the system voltage when an input source is connected, even if the battery is depleted.Features
- Extends Battery Life
- 200nA Factory-Ship Mode for Long Shelf Life
- 500nA Shutdown Current
- 4.5μA Quiescent Current with LDO Enabled
- Charger Allows Battery to Relax after Charging
- Linear Charger Optimized for Small Battery Size
- 7.5mA to 300mA Fast-Charge Current
- Battery Regulation Voltage from 3.6V to 4.6V
- Accurate Termination Current as low as 0.375mA
- Instant-On Functionality provided by Maxim's Smart Power Selector™
- JEITA Battery Temperature Monitors for Safe Charging
- Highly Integrated
- 150mA LDO with Power-OK Output
- Dual-Channel Current Sink for LEDs
- Analog Multiplexer for Power Monitoring
- Watchdog Timer
- On-Key Input for LDO Enable and Manual Reset
- Small Size
- 2.23mm x 1.97mm (0.5mm max height) WLP
- 20-Bump, 0.4mm Pitch, 4 x 5 Array
- 12.25mm2 Total Solution Size
Applications
- Hearables: Headsets, Headphones, Earbuds
- Fitness Bands and other Bluetooth Wearables
- Action Cameras, Wearable/Body Cameras
- Low-Power Internet of Things (IoT) Gadgets
Application Circuit
Đã phát hành: 2017-09-27
| Đã cập nhật: 2023-04-13