Analog Devices / Maxim Integrated MAXREFDES8 Riverside Reference Design
Analog Devices Inc. MAXREFDES8 Riverside Reference Design is a subsystem reference design, that uses an H-bridge transformer driver (MAX256) and a low dropout (LDO) linear regulator (MAX1659) to create a 12V (15V) output isolated power supply from a 3.3V voltage input. This general-purpose power solution can be used in many different types of isolated power applications, but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.Features
- Isolated power
- 12V (15V) outputs
- Small printed circuit board (PCB) area
- Pmod™-compatible form factor
Applications
- Industrial sensors
- Process control
- Industrial automation
- Medical
Block Diagram
Đã phát hành: 2014-03-04
| Đã cập nhật: 2023-04-14