Exar Wide Input Voltage JFET Comparators

Cadeka Wide Input Voltage JFET Comparators

Exar Wide Input Voltage JFET Comparators are a high-speed, wide common mode voltage, JFET input, dual comparators. These Wide Input Voltage JFET Comparators are designed for applications that measure critical timing parameters in which wide common mode input voltages are required. Propagation delays for Exar's Wide Input Voltage JFET Comparators are constant for overdrives greater than 200 mV for the SPT9691 and 50mV for the SPT9693. JFET inputs for these Wide Input Voltage JFET Comparators reduce the input bias currents to the nanoamp level, eliminating the need for input drivers and buffers in most applications. Exar's Wide Input Voltage JFET Comparators have differential analog inputs and complementary logic outputs compatible with ECL systems.

Features
  • Low Input Bias Current <100 pA
  • Low Offset ±25 mV
  • Low Feedthrough and Crosstalk
  • Differential Latch Control
Applications
  • Automated Test Equipment
  • High-Speed Instrumentation
  • Window Comparators
  • High-Speed Timing
  • Line Receivers
  • High-Speed Triggers
  • Threshold Detection
  • Peak Detection
Part Number Package Input
Offset
Voltage
Propagation
Delay
(Typ)
Power
Dissipation
(Typ)
CMRR
(Typ)
Datasheet
SPT9691SCC LCC-20 ±25mV 2.0ns 700mW 60dB
SPT9693SCC LCC-20 ±25mV 1.25ns 430mW 60dB
Block Diagram
Block Diagram
  • Exar
  • Semiconductors|Integrated Circuits|IC-Amplifier
Đã phát hành: 2018-05-29 | Đã cập nhật: 2018-05-29