MaxLinear XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.

Features

  • 3A to 20A step-down power modules
  • lntegrated controller, drivers, bootstrap diode/capacitor, MOSFETs, inductors, capacitors
  • 22V or 40V maximum input voltage
  • 0.6V to 5.5V or 13.2V output voltage range
  • High efficiency
  • Complete power stage allows fast time-to-market
  • Easy to use
  • High density
  • Proprietary constant on-time control
  • Precision enable and power-good flag
  • Programmable soft-start
  • Large pads provide better thermal performance
  • QFN packaging with all pins accessible for easier debugging and routing
  • +260°C lead solder temperature vs. +245°C (LGA)
  • Excellent line and load regulation
  • Fast transient response
  • Stable with ceramic output capacitors, no compensation components required

Applications

  • FPGA, DSP, and ASIC power systems
  • Industrial and embedded systems
  • Telecommunications
  • Industrial control and automation
  • Infrastructure equipment
  • Drones and remote vehicles

Videos

Typical Schematic

Schematic - MaxLinear XR791xx and XR7920x Step-Down Power Modules
Đã phát hành: 2016-06-01 | Đã cập nhật: 2025-11-13