Maxtena M1227HCT L1/L2 GPS GLONASS Active Antennas

Maxtena M1227HCT L1/L2 GPS GLONASS Active Antennas feature an IP67 rating when mounted for added protection and are designed for L1/L2 GPS and GLONASS bands. These antennas are ground plane independent and have an ultra-lightweight 45g design and low axial ratio. The M1227HCT-TNC-G antenna offers a TNC connector, while the M1227HCT-SMA-GN has an SMA male connector. Maxtena M1227HCT L1/L2 GPS GLONASS Active Antennas are ideal for precision navigation, precision timing, asset tracking, mining equipment, military and security, and law enforcement applications.

Features

  • Low axial ratio
  • IP67 protection when mounted
  • Ultra-lightweight 45g design
  • Ground plane independent

Applications

  • Precision navigation
  • Precision timing
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
  • Law enforcement
Đã phát hành: 2021-12-06 | Đã cập nhật: 2022-03-11